STM32F407ZET6, ARMCortexM4 168МГцб 512kб флэшб 128кб ОЗУ 2xCAN, USB HS OTG, Ethernet, интерфес видеокамеры, ускоритель кодирования
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1982 шт. со склада г.Москва, срок 12 дней
980 руб.
720 руб.
от 20 шт. —
610 руб.
от 40 шт. —
586 руб.
от 120 шт. —
577 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Альтернативные предложения2
Описание
Микросхемы / Микроконтроллеры / Микроконтроллеры STM
ARMCortexM4 168МГцб 512kб флэшб 128кб ОЗУ 2xCAN, USB HS OTG, Ethernet, интерфес видеокамеры, ускоритель кодирования
Технические параметры
Корпус | LQFP144 | |
ADC Channels | 24/24/24 | |
ADC Resolution (bit) | 12/12/12 | |
Automotive | No | |
CAN | 2 | |
Core Architecture | ARM | |
DAC Channels | 2 | |
DAC Resolution (bit) | 12 | |
Device Core | ARM Cortex M4 | |
ECCN (US) | 3A991a.2. | |
Ethernet | 1 | |
EU RoHS | Compliant | |
Family Name | STM32F | |
I2C | 3 | |
I2S | 2 | |
Instruction Set Architecture | RISC | |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
Lead Shape | Gull-wing | |
Maximum Clock Rate (MHz) | 168 | |
Maximum CPU Frequency (MHz) | 168 | |
Maximum Operating Supply Voltage (V) | 3.6 | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Power Dissipation (mW) | 500 | |
Minimum Operating Supply Voltage (V) | 1.8 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
No. of Timers | 14 | |
Number of ADCs | Triple | |
Number of DACs | Single | |
Number of I/Os | 114 | |
Packaging | Tray | |
Parallel Master Port | No | |
Part Status | Active | |
PCB changed | 144 | |
Pin Count | 144 | |
PPAP | No | |
Process Technology | CMOS | |
Program Memory Size | 512KB | |
Program Memory Type | Flash | |
Programmability | Yes | |
PWM | 2 | |
RAM Size | 196KB | |
Real Time Clock | Yes | |
Special Features | CAN Controller | |
SPI | 3 | |
Standard Package Name | QFP | |
Supplier Package | LQFP | |
Supplier Temperature Grade | Industrial | |
Typical Operating Supply Voltage (V) | 2.5|3.3 | |
UART | 2 | |
USART | 4 | |
USB | 2 | |
Watchdog | 2 | |
ADC Resolution: | 12 bit | |
Brand: | STMicroelectronics | |
Core: | ARM Cortex M4 | |
DAC Resolution: | 12 bit | |
Data Bus Width: | 32 bit | |
Data RAM Size: | 192 kB | |
Data RAM Type: | SRAM | |
Factory Pack Quantity: Factory Pack Quantity: | 360 | |
Interface Type: | CAN, I2C, SDIO, I2S/SPI, UART/USART, USB | |
Manufacturer: | STMicroelectronics | |
Maximum Clock Frequency: | 168 MHz | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of ADC Channels: | 24 Channel | |
Number of I/Os: | 114 I/O | |
Package / Case: | LQFP-144 | |
Packaging: | Tray | |
Processor Series: | STM32F40 | |
Product Category: | ARM Microcontrollers-MCU | |
Product Type: | ARM Microcontrollers-MCU | |
Product: | MCU+FPU | |
Program Memory Size: | 512 kB | |
Program Memory Type: | Flash | |
Series: | STM32F407ZE | |
Subcategory: | Microcontrollers-MCU | |
Supply Voltage - Max: | 3.6 V | |
Supply Voltage - Min: | 1.8 V | |
Tradename: | STM32 | |
Watchdog Timers: | Watchdog Timer, Windowed | |
ADC Resolution - (bit) | 12/12/12 | |
DAC Resolution - (bit) | 12 | |
Data Bus Width - (bit) | 32 | |
Maximum Clock Rate - (MHz) | 168 | |
Maximum CPU Frequency - (MHz) | 168 | |
Maximum Operating Supply Voltage - (V) | 3.6 | |
Military | No | |
Minimum Operating Supply Voltage - (V) | 1.8 | |
Operating Temperature - (??C) | -40~85 | |
ADCs | 24x12 bit | |
Data Bus Width | 32bit | |
Maximum Frequency | 168MHz | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Number of ADC Units | 3 | |
Number of CAN Channels | 2 | |
Number of Ethernet Channels | 1 | |
Number of I2C Channels | 3 | |
Number of LIN Channels | 0 | |
Number of PCI Channels | 0 | |
Number of PWM Units | 1x32 bit | |
Number of SPI Channels | 3 | |
Number of UART Channels | 2 | |
Number of USART Channels | 4 | |
Package Type | LQFP | |
Pulse Width Modulation | 1x32 bit | |
Typical Operating Supply Voltage | 3.6 V | |
USB Channels | 2 | |
Width | 20.2mm | |
Вес, г | 6.1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 5638 КБ
Datasheet
pdf, 8616 КБ
Datasheet STM32F405VGT6
pdf, 6078 КБ
Datasheet STM32F407ZET6
pdf, 5796 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.