LM2575-5.0WU

Фото 1/3 LM2575-5.0WU
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 2 шт.800 руб.
от 5 шт.721 руб.
от 10 шт.677.50 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8002984714

Описание

Электроэлемент
IC, BUCK REG, 52KHZ, TO263-5; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:40V; DC / DC Converter IC Case:TO-263; No. of Pins:5Pins; Output Current:1A; Output Voltage Nom.:5V; Switching Frequency:52kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage:5V; Primary Input Voltage:40V

Технические параметры

Base Part Number LM2575-5.0
Current - Output 1A
Frequency - Switching 52kHz
Function Step-Down
Manufacturer Microchip Technology
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 125В°C(TJ)
Output Configuration Positive
Output Type Fixed
Package / Case TO-263-6, DВІPak(5 Leads+Tab), TO-263BA
Packaging Tube
Part Status Active
Series -
Supplier Device Package TO-263-5
Synchronous Rectifier No
Topology Buck
Voltage - Input (Max) 40V
Voltage - Input (Min) 4V
Voltage - Output (Max) -
Voltage - Output (Min/Fixed) 5V
Automotive No
ECCN (US) EAR99
Efficiency (%) 82(Typ)
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Input Voltage (V) 40
Maximum Operating Temperature (°C) 85
Maximum Output Current (A) 1
Minimum Input Voltage (V) 4
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Supply Voltage (V) 4 to 40
Output Voltage (V) 5
PCB changed 5
Pin Count 6
PPAP No
Standard Package Name TO-263
Supplier Package TO-263
Switching Frequency (kHz) 58
Switching Regulator Yes
Tab Tab
Type Step Down
Typical Quiescent Current (uA) 5000
Typical Switch Current (A) 2.2
Converter Type Step Down
Maximum Input Voltage 40 V
Maximum Operating Temperature +85 °C
Maximum Output Current 1A
Maximum Output Voltage 37 V
Maximum Switching Frequency 0.058 MHz
Minimum Input Voltage 4 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.23 V
Package Type TO-263
Width 9.17mm
Efficiency 82%
Вес, г 10.89

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем