PIC24FJ256GB110-I/PF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 010 руб.
от 2 шт. —
3 790 руб.
от 3 шт. —
3 650 руб.
Добавить в корзину 1 шт.
на сумму 4 010 руб.
Описание
Электроэлемент
PIC 24F microcontroller - MCU 16 bit - 3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 – Speed 32 MHz – Flash 256 KB – SRAM 16 Kbytes - I/O: 85 – A/D: 10 bit with 16 channels – 05 Timers – 04 x UART – 03 x SPI – 03 x I2C – 657 mg – SMD/SMT - ICSP – Size
Технические параметры
No. of Bits | 16bit; CPU Speed |
EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Active |
HTS | 8542.31.00.01 |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
Mounting | Surface Mount |
Lead Shape | Gull-wing |
PCB changed | 100 |
Family Name | PIC24 |
Instruction Set Architecture | RISC |
Device Core | PIC |
Core Architecture | PIC |
Maximum CPU Frequency (MHz) | 32 |
Maximum Clock Rate (MHz) | 32 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 256KB |
RAM Size | 16KB |
Maximum Expanded Memory Size | 12MB |
Programmability | Yes |
Interface Type | I2C/SPI/UART/USB |
Number of I/Os | 84 |
No. of Timers | 5 |
PWM | 9 |
Number of ADCs | Single |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
USART | 0 |
UART | 4 |
USB | 1 |
SPI | 3 |
I2C | 3 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 3 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 3.3|2.5 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Supplier Package | TQFP |
Pin Count | 100 |
Standard Package Name | QFP |
CECC Qualified | No |
ADCs | 16x10 bit |
Data Bus Width | 16bit |
Maximum Frequency | 32MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 3 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 9x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pulse Width Modulation | 9x16 bit(Compare/PWM) |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 x OTG |
Width | 14mm |
Maximum Number of Ethernet Channels | 0 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC24F |
Data Bus Width: | 16 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | I2C, JTAG, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 83 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | USB MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | PIC24FJxxxGB1xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 3.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем