ADG1208YRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
1 650 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Номенклатурный номер: 8002982950
Бренд: Нет торговой марки
Описание
Электроэлемент
:10.8V To 13.2V, ± 13.5V To ± 16.5V; Analogue Multiplexer Case:Nsoic; No. Of Pins:16Pinsrohs Compliant: Yes |Analog Devices ADG1208YRZ
Технические параметры
Analog Switch ON Resistance | 475@12V(ohm) |
Analog Switch Turn Off Time | '100@±15V(ns) |
Analog Switch Turn On Time | '95@±15V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | '±16.5(V) |
Dual Supply Voltage (Min) | '±5(V) |
Dual Supply Voltage (Typ) | '±15(V) |
High Level Output Current | 30(mA) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Single 8 |
Number of Channels | 1 |
Number of Inputs | 8 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Signal Type | SINGLE |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 16.5(V) |
Single Supply Voltage (Min) | 5(V) |
Single Supply Voltage (Typ) | 12(V) |
Special Features | BREAK-BEFORE-MAKE |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Type | Analog Multiplexer |
Automotive | No |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 450(Typ)@12V|550(Typ)@±15V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 475@12V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 130@±15V|170(Typ)@12V |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 0.38@16.5V/-0.001@-16.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 100@±15V |
Maximum Turn-On Time (ns) | 95@±15V |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Part Status | Active |
PCB changed | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | 0.22@16.5V/-0.000002@-16.5V |
Вес, г | 1.822 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.