640706-2, CRIMP CONTACT 18-24G

Фото 1/2 640706-2, CRIMP CONTACT 18-24G
Изображения служат только для ознакомления,
см. техническую документацию
22 руб.
Мин. кол-во для заказа 73 шт.
Добавить в корзину 73 шт. на сумму 1 606 руб.
Номенклатурный номер: 8025443226
Артикул: 640706-2
Бренд: TE Connectivity

Описание

A range of crimp contacts for the SL-156 series connector housings see stock number 660-5932 typically.

Технические параметры

Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 640
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Contact Material Brass
Contact Plating Tin
For Use With SL-156 Connector Housing
Gender Female
Maximum Contact Resistance 3mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.9mm²
Minimum Operating Temperature -55°C
Minimum Wire Size AWG 24AWG
Minimum Wire Size mm² 0.2mm²
Series SL-156
Termination Method Crimp

Техническая документация

Datasheet
pdf, 40 КБ