CRCW040210K0FKED, Резистор

Фото 1/5 CRCW040210K0FKED, Резистор
Изображения служат только для ознакомления,
см. техническую документацию
8 руб.
Добавить в корзину 1 шт. на сумму 8 руб.
Посмотреть аналоги20
Номенклатурный номер: 8020554733
Артикул: CRCW040210K0FKED

Описание

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze.

Технические параметры

Automotive Standard AEC-Q200
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0402(1005M)
Resistance 10kΩ
Series CRCW
Technology Thick Film
Tolerance ±1%
Temperature Coefficient ±100ppm/°C
Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: D/CRCW e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Anti-Sulfurated NO
Anti-Surge NO
Case Style Conformal Coated
Construction Rectangular
Current Sensing NO
Failure Rate Not Required
Lead Spacing (nom) Not Required(mm)
Military Standard Not Required
Number of Terminals 2
Operating Temp Range -55C to 155C
Package / Case 0402
Package Type SMD
Packaging Tape and Reel
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.35(mm)
Temperature Range @ Derated Power 70 TO 155
Termination Style PAD
Type Thick Film
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»