AD9764AR, DAC 1-CH Segment 14-bit 28-Pin SOIC W Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 320 руб.
Кратность заказа 27 шт.
Добавить в корзину 27 шт.
на сумму 224 640 руб.
Описание
Data Acquisition\Data Converters\DAC
DAC 1-CH Segment 14-bit 28-Pin SOIC W Tube
Технические параметры
Architecture | Segment |
Automotive | No |
Conversion Rate | 125Msps |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Full Scale Error | ±7%FSR |
Integral Nonlinearity Error | ±6.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 170 |
Maximum Settling Time (us) | 0.035(Typ) |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Current |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Analog and Digital |
PPAP | No |
Process Technology | CMOS |
Resolution | 14bit |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | Internal|External |
Base Product Number | AD9764 -> |
Data Interface | Parallel |
Differential Output | Yes |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±2.5, В±1.5 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 14 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 28-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | RoHS non-compliant |
Series | TxDACВ® -> |
Settling Time | 35ns (Typ) |
Supplier Device Package | 28-SOIC |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем