MSP430FR5969IRGZR, MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 2 000 000 руб.
Описание
Semiconductor - IC > Processors > Microcontroller
MSP430™ MicrocontrollersTexas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.
Технические параметры
ADC Channels | 18 |
ADC Resolution (bit) | 12 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | MSP430 |
Device Core | MSP430 |
ECCN (US) | 5A992C |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | MSP430 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 40 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Program Memory Size | 64KB |
Program Memory Type | Flash |
Programmability | Yes |
RAM Size | 2KB |
Real Time Clock | Yes |
SPI | 2 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/16/16/16 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 40 I/O |
Package / Case: | VQFN-48 |
Processor Series: | MSP430 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | FRAM |
Series: | MSP430FR5969 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | MSP430 |
Watchdog Timers: | No Watchdog Timer |
Техническая документация
msp430fr5969
pdf, 3544 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем