TPS61222DCKT, TPS61222DCKT, Boost Converter, Step Up 400mA, 2000 kHz 6-Pin, SC-70

Фото 1/3 TPS61222DCKT, TPS61222DCKT, Boost Converter, Step Up 400mA, 2000 kHz 6-Pin, SC-70
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
420 руб.
Кратность заказа 10 шт.
от 100 шт.314 руб.
Добавить в корзину 10 шт. на сумму 4 200 руб.
Номенклатурный номер: 8016770413
Артикул: TPS61222DCKT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Boost Converters
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Технические параметры

Line Regulation 0.5%
Load Regulation 0.5%
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Current 400mA
Maximum Output Voltage 5.13 V
Maximum Switching Frequency 2000 kHz
Minimum Input Voltage 0.7 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 4.82 V
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Package Type SC-70
Pin Count 6
Regulator Function Step Up
Switching Regulator Yes
Width 1.4mm
Efficiency 95%
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 750
Input Voltage, Max: 5.5 V
Input Voltage, Min: 700 mV
Input Voltage: 700 mV to 5.5 V
Load Regulation: 0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 uA
Output Current: 400 mA
Output Voltage: 5 V
Package / Case: SC70-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS61222
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2 MHz
Topology: Boost
Type: Voltage Converter
Function boost converterType
Input Voltage 700mV~5.5V
Operating Temperature -40℃~+125℃@(TJ)
Output Current (Max) 200mA
Output Voltage 5V
Switch tube (built-in/external) 内置
Switching Frequency 2MHz
Synchronous Rectification Yes
Topology Boost

Техническая документация

Datasheet TPS61222DCKR
pdf, 1598 КБ