dsPIC33FJ128GP708A-I/PT, Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 128KB Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 520 руб.
от 25 шт. —
2 050 руб.
от 119 шт. —
1 730 руб.
Добавить в корзину 1 шт.
на сумму 2 520 руб.
Описание
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU.
Технические параметры
ADC Channels | 24/24 |
ADC Resolution (bit) | 10/12 |
Automotive | No |
CAN | 2 |
Core Architecture | dsPIC |
Device Core | dsPIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC33F |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Dual |
Number of I/Os | 69 |
Packaging | Tray |
Part Status | Active |
PCB changed | 80 |
Pin Count | 80 |
PPAP | No |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 8 |
RAM Size | 16KB |
Special Features | CAN Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution | 10 bit, 12bit |
ADCs | 48x10/12 bit |
Data Bus Width | 16bit |
Maximum Frequency | 40MIPS |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of Timers | 9 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pulse Width Modulation | 8x16 bit |
PWM Channels | 8 |
PWM Resolution | 16bit |
Timer Resolution | 16bit |
Timers | 9x16 bit |
Typical Operating Supply Voltage | 3 to 3.6 V |
USB Channels | 0 |
Width | 12mm |