ERJ-2RKF2321X
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт. со склада г.Москва, срок 11-13 дней
180 руб.
от 2 шт. —
110 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Альтернативные предложения4
Описание
Resistors
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Технические параметры
Anti-Sulfurated | NO |
Anti-Surge | NO |
Case Style | Molded |
Construction | Rectangular |
Current Sensing | NO |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package / Case | 0402 |
Package Type | SMD |
Packaging | Tape and Reel |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.35(mm) |
Temperature Coefficient | ±100(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | PAD |
Type | Thick Film |
Application: | Automotive Grade |
Brand: | Panasonic |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Features: | Precision Resistors |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Chip Resistors |
Qualification: | AEC-Q200 |
Series: | ERJ-2Rx |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.