FN3270H-35-33, Фильтр ЛЭП, монтаж в установку, General Purpose, 520 В AC, 35 А, 3 Фазы, 1 Stage, Chassis Mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 550 руб.
Добавить в корзину 1 шт.
на сумму 29 550 руб.
Альтернативные предложения2
Описание
3-phase Filter FN3270
The Schaffner 3-phase EMC/RFI Filter FN3270 has a very compact lightweight design that requires minimum space. With an operating frequency from DC to 60Mz, the attenuation performance matches to EN 61800-3/A11.
The Schaffner 3-phase EMC/RFI Filter FN3270 has a very compact lightweight design that requires minimum space. With an operating frequency from DC to 60Mz, the attenuation performance matches to EN 61800-3/A11.
Технические параметры
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Compliance: | UR, CSA, ENEC-14 |
Current Rating: | 35 A |
Factory Pack Quantity: Factory Pack Quantity: | 12 |
Filter Type: | 3-Phase EMC/RFI Filter |
Leakage Current: | 29.4 mA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 60 Hz |
Part # Aliases: | 806167 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN 270 |
Subcategory: | Power Condition |
Termination Style: | Quick Connect |
Voltage Rating: | 520 VAC |
Automotive | No |
ECCN (US) | EAR99 |
Maximum Current Rating (A) | 35 |
Maximum Leakage Current (mA) | 3.4 |
Maximum Operating Temperature (°C) | 100 |
Maximum Voltage Rating | 520VAC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Chassis Mount |
Number of Phases | 3 |
Part Status | Active |
PPAP | No |
Termination | Terminal Block |
Type | EMC/RFI |
Approvals | UL, CSA, IEC/EN |
Compliance | UR, CSA, ENEC-14 |
Current Rating | 35 A |
Factory Pack Quantity | 1 |
Filter Type | 3-Phase EMC/RFI Filter |
Leakage Current | 3.1 mA |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -25 C |
Mounting Style | Chassis Mount |
Operating Frequency | 0 Hz to 60 Hz |
Selling Alternatives | FN3270H-35/33, FN251-24-07 |
Series | FN 270 |
Termination Style | Terminal Block |
Voltage Rating | 520 VAC |
Вес, г | 710 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.