NJM4565V-TE1, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт. со склада г.Москва
670 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Альтернативные предложения2
Описание
The New Japan Radio is a high-gain, wide-bandwidth, dual low noise operational amplifier capable of driving 20V peak-to-peak into 400Ω loads.
Технические параметры
Amplifier Type: | Low Noise Amplifier |
Brand: | Nisshinbo |
CMRR - Common Mode Rejection Ratio: | 70 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 200 nA |
Manufacturer: | Nisshinbo Micro Devices |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | +/-4 V to+/-18 V |
Package/Case: | SSOP-8 |
Pd - Power Dissipation: | 250 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | NJM4565 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 4 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | +/-18 V |
Supply Voltage - Min: | +/-4 V |
Technology: | Bipolar |
Tradename: | NJM4565 |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 3 mV |
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | SSOP8 |
Pin Count | 8 |
Power Supply Type | Dual |
Typical Gain Bandwidth Product | 10MHz |
Typical Single Supply Voltage | 18 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.