ADC128S022CIMT/NOPB, 12-разрядный 8-канальный АЦП

Фото 1/3 ADC128S022CIMT/NOPB, 12-разрядный 8-канальный АЦП
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 4 шт.630 руб.
от 8 шт.592 руб.
от 16 шт.558 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8203358874
Артикул: ADC128S022CIMT/NOPB
Бренд: Texas Instruments

Описание

Микросхемы / ЦАП, АЦП, Кодеки, Преобразователи / Аналого-Цифровые Преобразователи (АЦП)
12-разрядный 8-канальный АЦП

Технические параметры

Корпус tssop16
RoHS Compliant Yes
Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: SAR
Brand: Texas Instruments
Development Kit: ADC128S022EVAL/NOPB
Digital Supply Voltage: 2.7 V to 5.25 V
DNL - Differential Nonlinearity: -0.7 LSB, 1 LSB
Factory Pack Quantity: Factory Pack Quantity: 184
Gain Error: 2 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Single-Ended
Input Voltage: 5.25 V
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 8 Input
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: TSSOP-16
Packaging: Tube
Power Consumption: 1.2 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Supply
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 200 kS/s
Series: ADC128S022
SINAD - Signal to Noise and Distortion Ratio: 73 dB
SNR - Signal to Noise Ratio: 73 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Architecture SAR
Automotive No
Converter Type General Purpose
Digital Interface Type Serial(SPI, QSPI, Microwire)
ECCN (US) EAR99
EU RoHS Compliant
Full Scale Error ±2LSB
Input Signal Type Single-Ended
Input Type Voltage
Input Voltage 5.25V
Integral Nonlinearity Error ±1LSB
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 105
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No Missing Codes (bit) 12
Number of ADCs 1
Number of Input Channels 8
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
Polarity of Input Voltage Unipolar
PPAP No
Resolution 12bit
Sample and Hold Yes
Sampling Rate 200ksps
Signal to Noise Ratio 73dB(Typ)
Single-Ended Input Yes
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Extended Industrial
Voltage Reference Supply
Voltage Supply Source Analog and Digital
Maximum Operating Temperature 105 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type TSSOP
Typical Single Supply Voltage 3.3 V, 5 V
Вес, г 0.137

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем