Neutrik NCJ6FI-S разъем Combo, под пайку провода
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
82 шт. со склада г.Москва, срок 7-8 дней
540 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Альтернативные предложения1
Описание
Разъемы XLR
Medical SolutionsNeutrik Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. Neutrik Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in a variety of vital applications, from distributed data to high-definition video, from simple sensors to complex hybrid power-and-data solutions, and from paging to robotic surgical equipment, and more.
Технические параметры
Brand: | Neutrik |
Color: | Black |
Contact Material: | Bronze |
Contact Plating: | Gold |
Current Rating: | 7.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Female |
Manufacturer: | Neutrik |
Mounting Style: | PCB |
Number of Positions: | 3 Position |
Orientation: | Straight |
Product Category: | XLR Connectors |
Product Type: | XLR Connectors |
Product: | Connectors |
Series: | Combo I |
Standard: | Standard XLR |
Subcategory: | Audio и Video Connectors |
Termination Style: | Solder |
Voltage Rating: | 50 V |
Body Orientation | Straight |
Colour | Black |
Contact Material | Bronze |
Contact Plating | Gold over Nickel |
Current Rating | 7.5A |
Gender | Female |
Housing Material | Polyamide |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Mounting Type | Chassis Mount |
Number of Contacts | 3 |
Termination Method | Solder |
Voltage Rating | 50 V |
Вес, г | 15 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.