ST40X-18S-CV(30)

235 шт. со склада г.Москва, срок 11-13 дней
580 руб.
от 2 шт.480 руб.
от 10 шт.387 руб.
от 100 шт.360.39 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8028728401
Бренд: Hirose Electric

Описание

Электроэлемент
CONNECTOR, I/O, PLUG, 1PORT, 18POS, No. of Contacts:18Contacts, Gender:Plug, Connector Type:I/O, Contact Termination Type:Solder, Product Range:ST Series, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Contact , RoHS Compliant: Yes

Технические параметры

Brand Hirose Connector
Color Black
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 500 mA
Factory Pack Quantity 1
Features Strong locking mechanism
Flammability Rating UL 94 V-0
Gender Female
Housing Material Thermoplastic
Insulation Material Thermoplastic
Insulation Resistance 1 GOhms
Manufacturer Hirose Electric
Mounting Angle Straight
Mounting Style SMD/SMT
Number of Ports 1 Port
Number of Positions 18 Position
Part # Aliases CL0241-0012-1-30
Pitch 0.5 mm
Product SMT Compact I/O Connectors
Product Category I/O Connectors
RoHS Details
Series ST
Termination Style Solder
Type Interface Connector for Portable Terminal Devices
Voltage Rating 100 VAC
Вес, г 5.701

Техническая документация

ST40X-18S-CV(30)
pdf, 71 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.