Мой регион: Россия

К73-17 имп, 100 пФ, 2000 В, 5%, R76UI0100SE40J, Конденсатор металлоплёночный

Ном. номер: 9000463557
PartNumber: R76UI0100SE40J
Производитель: Kemet Electronics
Фото 1/2 К73-17 имп, 100 пФ, 2000 В, 5%, R76UI0100SE40J, Конденсатор металлоплёночный
Фото 2/2 К73-17 имп, 100 пФ, 2000 В, 5%, R76UI0100SE40J, Конденсатор металлоплёночный
85 руб.
260 шт. со склада г.Москва,
срок 2-3 недели
от 50 шт. — 47 руб.
от 250 шт. — 35 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 425 руб.

The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters. Please see the Performance Characteristics for more information. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include deflection circuits in televisions (S-correction and flyback tuning) and monitors, switching spikes suppression in switched mode power supplies (SMPS), lamp capacitors for electronic ballasts and compact lamps, and snubber and silicon-controlled rectifier (SCR) commutation circ

• Voltage range: 250 - 2.000 VDC
• Capacitance range: 100 pF - 15 µF / Capacitance tolerance: ±5%, ±10%, ±20%
• Lead Spacing: 7.5 mm - 37.5 mm
• Climatic category: 55/105/56 IEC 60068-1 / Operating temperature range of -55˚C to +105˚C
• Tape and reel packaging in accordance with IEC 60286-2
• RoHS compliance and lead-free terminations
• Self-healing
• Automotive (AEC-Q200) qualified up to lead spacing 22.5mm

Техническая документация

R76UI0100SE40J
pdf, 50 КБ

Дополнительная информация

Datasheet К73-17 имп, 100 пФ, 2000 В, 5%, R76UI0100SE40J R76UI0100SE40J

Выберите регион, чтобы увидеть способы получения товара.