MMA8452QR1
920 руб.
Добавить в корзину 1 шт.
на сумму 920 руб.
Описание
Электроэлемент
ACCELEROMETER, 1024/512/256COUNTS/G, QFN; MEMS Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2g, ± 4g, ± 8g; Supply Voltage Min:1.95V; Supply Voltage Max:3.6V; Sensor Case Style:QFN; No. of Pins:16Pins; Sensitivity Typ:1024counts/g, 512counts/g, 256counts/g; Sensitivity Min:-; Sensitivity Max:-; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Acceleration Range | ±2g, 4g, 8g |
Axis | X, Y, Z |
Bandwidth | 0.78Hz ~ 400Hz |
Family | Motion Sensors-Accelerometers |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode |
Manufacturer | NXP Semiconductors |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 85°C(TA) |
Output Type | I?C |
Package / Case | 16-VFQFN |
Packaging | Digi-Reel® |
Part Status | Active |
Sensitivity (LSB/g) | 1024(±2g)~ 256(±8g) |
Standard Package | 1 |
Supplier Device Package | 16-QFN(3x3) |
Type | Digital |
Voltage - Supply | 1.95 V ~ 3.6 V |
Вес, г | 0.182 |
Техническая документация
Datasheet
pdf, 486 КБ