Блок контактов MCB-01 фронт. монтаж 1Н3 ABB 1SFA611610R1010
см. техническую документацию
Описание
The MCB-01 contact block is an accessory of ABB's Modular range of command and signalling devices in plastic, which offers a versatile selection of actuators, drives, contact blocks, LED lamps and accessories with a high degree of flexibility. By combining a few basic components, a large number of different devices can be acquired - the flexible solution that simplifies your warehouse management. Pilot devices can make a big difference: Trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. Whenever you start or stop a process, the response must be assured. That's why ABB pilot devices are designed and engineered to deliver total reliability.
• The MCB-01 contact block is an accessory of ABB's Modular Plastic range with command & signalling devices, reliable & suitable for indoor & outdoor use
• ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
• The MCB-10 contact block is an accessory of ABB's Modular Plastic range with command and signalling devices, reliable and suitable for indoor and outdoor use
• Thanks to self-cleaning contacts, ABB's pilot devices convince with a long lifetime, their innovative design simplify the process from selection to installation
• Simplify ordering and administration and save up to 30% installation time with unique tool-free snap on components with ABB's Modular range
Технические параметры
Количество нормально замкнутых (НЗ) контактов | 1 |
Количество нормально разомкнутых (НО) контактов | 0 |
Количество переключающих контактов | 0 |
Номинальный рабочий ток Ie при AC-15, 230 В | 6 А |
Способ монтажа | Фронтальная установка |
Тип подключения | Винтовое соединение |
Цоколь (патрон) лампы | Нет(без) |
Для Использования с | ABB Modular Series 3 & 5 Position Holders |
Клеммы Переключателя | Винт |
Количество Полюсов | 1-полюсный |
Линейка Продукции | Modular |
Максимальное Напряжение Контакта AC | 120В |
Максимальный Ток Контакта | 8А |
РТМ изготовителя | ABB |
Вес, г | 12.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.