UPW1E331MPD, Конденсатор электролитический, с низким импедансом, THT, 330мкФ

Фото 1/4 UPW1E331MPD, Конденсатор электролитический, с низким импедансом, THT, 330мкФ
Изображения служат только для ознакомления,
см. техническую документацию
4465 шт., срок 6 недель
69 руб.
Кратность заказа 5 шт.
от 50 шт.46 руб.
от 150 шт.41 руб.
от 500 шт.29.05 руб.
Добавить в корзину 5 шт. на сумму 345 руб.
Альтернативные предложения2
Номенклатурный номер: 8017535049
Артикул: UPW1E331MPD
Бренд: Nichicon Corp.

Описание

UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Технические параметры

Brand Nichicon
Capacitance 330 uF
Diameter 10 mm
Dissipation Factor DF 0.14
Factory Pack Quantity 200
Lead Spacing 5 mm
Lead Style Straight
Leakage Current 4 uA
Life 5000 Hour
Manufacturer Nichicon
Maximum Operating Temperature +105 C
Minimum Operating Temperature -55 C
Packaging Bulk
Product Low Impedance Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Radial Leaded
Product Type Electrolytic Capacitors
Ripple Current 760 mA
Series UPW
Subcategory Capacitors
Termination Style Radial
Tolerance 20%
Voltage Rating DC 25 VDC
Brand: Nichicon
Capacitance: 330 uF
Diameter: 10 mm
Dissipation Factor DF: 0.14
ESR: 90 mOhms
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 4 uA
Life: 5000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 760 mA
Series: UPW
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 25 VDC
Lead Pitch 5mm
Lifetime 5000h
Mounting Type Radial, Through Hole
Technology Aluminium Electrolytic
Voltage 25V dc
Вес, г 1.77

Техническая документация

Datasheet
pdf, 79 КБ
Datasheet
pdf, 510 КБ
Datasheet
pdf, 428 КБ
tme-pw
pdf, 78 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.