61368-1, Terminals N/I-RECP 24-20 Reel of 12000
см. техническую документацию
Описание
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
• Used for single and multiple connections
• Receptacles available for 6.3, 4.8 and 2.8mm size
• Receptacles mate with 0.5 and 0.8 thick tabs
Технические параметры
Линейка Продукции | FASTON 250 |
Максимальный Размер Провода AWG | 20AWG |
Материал Клеммы | Латунь |
Минимальный Размер Провода AWG | 24AWG |
Поперечное Сечение Проводника | 0.6мм2 |
Тип Клеммы | Гнездовой Быстрого Соединения |