MC1458IDT, Операционный усилитель; 1МГц; Каналы: 2; SO8; 5-30/±2,5-15ВDC

Фото 1/4 MC1458IDT, Операционный усилитель; 1МГц; Каналы: 2; SO8; 5-30/±2,5-15ВDC
Изображения служат только для ознакомления,
см. техническую документацию
499 шт., срок 7 недель
200 руб.
от 10 шт.120 руб.
от 30 шт.100 руб.
от 100 шт.83.33 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8014888371
Артикул: MC1458IDT
Бренд: STMicroelectronics

Описание

Dual 30nA 1MHz SOIC-8 Operational Amplifier ROHS

Технические параметры

-3db Bandwidth -
Current - Input Bias(Ib) 30nA
Gain Bandwidth Product(GBP) 1MHz
Number of Circuits Dual
Operating Temperature -40℃~+105℃
Output Current 25mA
Amplifier Type Dual Operational
Input Offset Current 300nA
Input Voltage Range ±22(Maximum)V
Maximum Input Voltage ±22 V
Maximum Operating Frequency 100 kHz
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Offset Voltage 6mV
Output Type Swing
Package Type SO
Pin Count 8
Power Supply Type Dual
Typical Dual Supply Voltage ±22V
Typical Gain Bandwidth Product 1MHz
Typical Input Voltage Noise Density 45nV/√Hz
Typical Slew Rate 0.8V/µs
Typical Voltage Gain 200 V/mV
Width 4mm
Диапазон Напряжения Питания 5В до 40В, ±2.5В до±20В
Количество Выводов 8вывод(-ов)
Количество Усилителей 2 Усилителя
Максимальная Рабочая Температура 105°C
Минимальная Рабочая Температура -40°C
Полоса Пропускания 1МГц
Скорость Нарастания 0.8В/мкс
Стиль Корпуса Усилителя SOIC
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
3 dB Bandwidth: 14 kHz
Amplifier Type: Dual Operational Amplifier
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 70 dB
en - Input Voltage Noise Density: 45 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 800 nA
Input Type: Differential
Ios - Input Offset Current: 300 nA
Manufacturer: STMicroelectronics
Maximum Dual Supply Voltage: +/-22 V
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.3 mA
Output Current per Channel: 20 mA
Package / Case: SOIC-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Series: MC1458
Shutdown: No Shutdown
SR - Slew Rate: 800 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: -22 V
Technology: Bipolar
THD plus Noise: 0.02%
Vos - Input Offset Voltage: 1 mV
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type General Purpose Amplifier
Maximum Dual Supply Voltage (V) ±22
Maximum Input Bias Current (uA) 0.5@±15V
Maximum Input Offset Current (uA) 0.2@±15V
Maximum Input Offset Voltage (mV) 5@±15V
Maximum Operating Temperature (°C) 105
Maximum Power Dissipation (mW) 300
Maximum Quiescent Current (mA) 5@±15V
Minimum CMRR (dB) 70
Minimum CMRR Range (dB) 70 to 71
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 8
PPAP No
Process Technology Bipolar
Shut Down Support No
Standard Package Name SO
Supplier Package SO N
Type General Purpose Amplifier
Typical Gain Bandwidth Product (MHz) 1
Typical Input Noise Voltage Density (nV/rtHz) 45@±15V
Typical Slew Rate (V/us) 0.8@±15V
Typical Voltage Gain (dB) 106.02
Вес, г 0.1

Техническая документация

Datasheet
pdf, 458 КБ
Datasheet
pdf, 341 КБ
Datasheet
pdf, 351 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.