ACPL-061L-000E, High Speed Optocouplers Optocouplers 10MBd

Фото 1/2 ACPL-061L-000E, High Speed Optocouplers Optocouplers 10MBd
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.550 руб.
от 100 шт.400 руб.
от 500 шт.314.26 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Номенклатурный номер: 8004702547
Артикул: ACPL-061L-000E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
ACPL-061L Digital CMOS Optocouplers

Broadcom ACPL-061L 10MBd Digital CMOS Optocouplers are an optically coupled device that combines an AlGaAs light emitting diode and an integrated high gain photo detector. This Broadcom optocoupler is suitable for high-speed logic interfacing and consumes ultra low power, at maximum 1.5mA I DD across temperature. The forward current is as low as 1.6mA, allowing direct current drive by most microprocessors. ACPL-061L is UL recognized with an isolation voltage of 3750 Vrms for 1 minute and IEC/EN/DIN EN 60747-5-5 working insulation voltage V IORM of 567 V PEAK for reinforced insulation. ACPL-061L optocoupler supports both 3.3V and 5V supply voltages with guaranteed AC and DC operational parameters from -40˚C to +105˚C.

Технические параметры

Brand: Broadcom/Avago
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 12 ns
If - Forward Current: 2 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 10 mA
Output Type: Photo IC
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 34 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 12 ns
Series: ACPL-1
Subcategory: Optocouplers
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 5 V
Вес, г 0.2

Техническая документация

ACPL-061
pdf, 456 КБ
Datasheet
pdf, 453 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»