XS112BLPAL2, Sensor: inductive; OUT: PNP / NO; 0?2mm; 12?24VDC; M12; IP68; 200mA

Фото 1/6 XS112BLPAL2, Sensor: inductive; OUT: PNP / NO; 0?2mm; 12?24VDC; M12; IP68; 200mA
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 7 недель
13 910 руб.
от 5 шт.11 970 руб.
от 10 шт.10 910 руб.
Добавить в корзину 1 шт. на сумму 13 910 руб.
Номенклатурный номер: 8002728423
Артикул: XS112BLPAL2

Описание

Automation\Sensors and Transducers\Inductive Sensors\Cylindrical Inductive Sensors
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects.

Технические параметры

Body material brass
Body plating nickel
Connection lead 2m
IP rating IP68
Kind of forehead embedded
Manufacturer TELEMECANIQUE SENSORS
Manufacturer series OsiSense
Max. operating current 0.2A
Operating temperature -25…70°C
Output configuration PNP/NO
Overall length 53mm
Range 0…2mm
Switch housing M12
Switching frequency max 2kHz
Type of sensor inductive
Better World Product Yes
Better World Verification Green Premium
Body Style Barrel
Detection Range 2 mm
Housing Material Brass
Maximum DC Voltage 24V
Maximum Operating Temperature +70°C
Maximum Switching Frequency 2kHz
Minimum Operating Temperature -25°C
Mounting Type Flush
Output Type PNP
Reverse Polarity Protection Yes
Sensor Technology Inductive
Shielding Shielded
Supply Voltage 12 → 24 V dc
Terminal Type Cable
Thread Size M12x1
Вес, г 71.6

Техническая документация

Datasheet
pdf, 2523 КБ
Datasheet
pdf, 189 КБ
Datasheet
pdf, 15596 КБ
Datasheet XS118BLPAM12
pdf, 19401 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.