TPS60241DGKR, Charge Pump STPUP 5V 25mA 8-Pin VSSOP T/R

Фото 1/2 TPS60241DGKR, Charge Pump STPUP 5V 25mA 8-Pin VSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 450 000 руб.
Посмотреть аналоги4
Номенклатурный номер: 8002048460
Артикул: TPS60241DGKR
Бренд: Texas Instruments

Описание

NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Function Step-Up/Step-Down
Input Voltage MAX 5.5V
Input Voltage MIN 2.7V
Number Of Outputs 1
Output Configuration Positive
Output Current 25mA
Output Type Fixed
Output Voltage 5V
Switching Frequency 160kHz
Synchronous Rectifier No
Topology Charge Pump
Brand: Texas Instruments
Development Kit: TPS60241EVM-194
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Step Up
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 250 uA
Output Current: 25 mA
Output Voltage: 5 V
Package / Case: VSSOP-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS60241
Subcategory: PMIC-Power Management ICs
Switching Frequency: 160 kHz
Topology: Boost, Buck
Type: Charge Pump(Inductorless)
Вес, г 0.1

Техническая документация

Datasheet TPS60241DGKR
pdf, 1036 КБ
tps60241
pdf, 1074 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем