TC4420EOA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
от 2 шт. —
770 руб.
от 5 шт. —
690 руб.
от 10 шт. —
646.25 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Описание
Электроэлемент
Описание Микросхема 1 x МОП 6A SOIC8 Характеристики Категория | Микросхема |
Тип | драйвер |
Вид | контроллер затвора MOSFET |
Монтаж | SMD |
Кол-во каналов | 1 |
Технические параметры
Brand | Microchip Technology |
Configuration | Non-Inverting |
Factory Pack Quantity | 100 |
Fall Time | 35 ns |
Logic Type | CMOS, TTL |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Maximum Turn-Off Delay Time | 75 ns |
Maximum Turn-On Delay Time | 75 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 1 Driver |
Number of Outputs | 1 |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 4.5 V to 18 V |
Output Current | 6 A |
Output Voltage | 0.025 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 470 mW |
Product | MOSFET Gate Drivers |
Product Category | Gate Drivers |
Rise Time | 35 ns |
RoHS | Details |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 4.5 V |
Type | Low Side |
Unit Weight | 0.019048 oz |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS|TTL |
Latch-Up Proof | Yes |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 35 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 470 |
Maximum Propagation Delay Time (ns) | 75 |
Maximum Rise Time (ns) | 35 |
Maximum Supply Current (mA) | 1.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Resistance (Ohm) | 1.5|2.1 |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 6(Typ) |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Input High Threshold Voltage (V) | 1.8 |
Typical Input Low Threshold Voltage (V) | 1.3 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Polarity | Non-Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 25 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Maximum Turn-Off Delay Time: | 75 ns |
Maximum Turn-On Delay Time: | 75 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 6 A |
Output Voltage: | 25 mV |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 470 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 25 ns |
Series: | TC4420 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 312 КБ
Datasheet
pdf, 285 КБ
Документация
pdf, 353 КБ
Datasheet TC4420
pdf, 360 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем