MF40202VX-1000U-G99, DC Fans Axial Fan, 40x40x20mm, 24VDC, 0.29"H2O, Vapo, 3x Wire, Auto Restart, Tach

MF40202VX-1000U-G99, DC Fans Axial Fan, 40x40x20mm, 24VDC, 0.29"H2O, Vapo, 3x Wire, Auto Restart, Tach
Изображения служат только для ознакомления,
см. техническую документацию
427 шт., срок 7-9 недель
2 070 руб.
от 10 шт.1 930 руб.
от 25 шт.1 780 руб.
от 100 шт.1 426.83 руб.
Добавить в корзину 1 шт. на сумму 2 070 руб.
Номенклатурный номер: 8004788872
Артикул: MF40202VX-1000U-G99
Бренд: Sunon

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.

Технические параметры

Размеры рамы,мм 40x40
Толщина,мм 20
Рабочее напряжение,В 24
Тип подшипника VAPO
Частота вращения,об./мин. 8000
Шум, дБA 27.5
Производительность,м.куб./мин. 10.8
Потребляемая мощность, Вт 940
Brand: Sunon
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 200
Features: Auto Restart, F Type
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Product Category: DC Fans
Product Type: DC Fans
Series: MF
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-3
Tradename: MagLev
Type: Axial
Вес, г 29

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.