S-576Z1L1R-L3T2U, Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor ICs, ZCL, TDELAY 0.008MS, FCYCLE 500kHz, BRS 3.0mT

S-576Z1L1R-L3T2U, Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor ICs, ZCL, TDELAY 0.008MS, FCYCLE 500kHz, BRS 3.0mT
Изображения служат только для ознакомления,
см. техническую документацию
1200 шт., срок 7-9 недель
570 руб.
от 10 шт.410 руб.
от 100 шт.285 руб.
от 500 шт.232.95 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Альтернативные предложения1
Номенклатурный номер: 8005065540
Артикул: S-576Z1L1R-L3T2U
Бренд: ABLIC

Описание

Integrated Circuits (ICs)\Linear ICs
S-576Z R ZCL™ Hall Effect ICs
ABLIC S-576Z R Zero Crossing Latch (ZCL™) Hall Effect ICs utilize CMOS technology for high accuracy and offer high withstand voltage over a wide temperature range of -50°C to +150°C. These ICs switch the output voltage level when the polarity of the magnetic flux density changes. The ZCL detection method realizes the polarity changes with higher accuracy than a bipolar latch method. Using these ICs with a magnet makes it possible to detect the rotation status in devices. Typical applications for ABLIC S-576Z R ZCL Hall Effect ICs include infrastructure equipment, outdoor brushless DC equipment, home appliances, housing equipment, and industrial equipment.

Технические параметры

Brand: ABLIC
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: ABLIC
Maximum Operating Temperature: +150 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -50 C
Mounting Style: SMD/SMT
Operating Supply Current: 4 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: NPN
Package / Case: TSOT-23-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Qualification: AEC-Q100
Release Point Min/Max (Brp): 1.9 mT to 4.1 mT
Series: S-576Z R
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Type: Magnetic

Техническая документация

Datasheet
pdf, 609 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.