NTCLE350E4103FLB0, NTC THERMISTOR, AEC-Q200, 10K, WIRE LEAD

Фото 1/2 NTCLE350E4103FLB0, NTC THERMISTOR, AEC-Q200, 10K, WIRE LEAD
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.310 руб.
от 25 шт.285 руб.
Добавить в корзину 7 шт. на сумму 2 660 руб.
Номенклатурный номер: 8004287809
Артикул: NTCLE350E4103FLB0

Описание

Устройства Защиты Электроцепей\Термисторы\Темпертаурные / Компенсационные NTC Термисторы
NTCLE350E4 Insulated Lead NTC Thermistors

Vishay / BC Components NTCLE350E4 Insulated Lead NTC Thermistors are high-temperature sensors with low thermal gradient PEEK insulated NiFe leads suited for automotive and industrial applications that require withstanding to +185°C. The negative temperature coefficient thermistors consist of a mini-chip soldered between two 32AWG PEEK insulated silver-plated NiFe alloy leads which provide low thermal conductivity. The thermistors are then coated with black colored epoxy lacquer. High adhesive strength between the PEEK wires and encapsulating lacquer improves the behavior of the components in high humidity conditions (+85°C/85% relative humidity). The sensor"s comprehensive robust construction also makes it suitable for challenging assembly mounting processes including welding, brazing, molding, and potting.

Технические параметры

Бета Значение (K) 3435K
Клеммы Термистора Wire Leaded
Линейка Продукции NTCLE350 Series
Максимальная Рабочая Температура 185°C
Минимальная Рабочая Температура -55°C
Монтаж Термистора Free Hanging
Статическое Сопротивление при 25°C 10кОм
B Parameter: 3435 K
B Tolerance: 1%
Beta Value: B25/85
Brand: Vishay/BC Components
Diameter: 2.4 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.2 mm
Manufacturer: Vishay
Maximum Operating Temperature: +185 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 6 mm x 2.4 mm
Packaging: Bulk
Power Rating: 100 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Series: NTCLE350E4
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 1%
Type: NTC
Вес, г 0.24

Техническая документация

Datasheet
pdf, 359 КБ