ZVN4525ZTA, MOSFET N-Chnl 250V

Фото 1/2 ZVN4525ZTA, MOSFET N-Chnl 250V
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.230 руб.
от 100 шт.150 руб.
от 500 шт.113.55 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8004585561
Артикул: ZVN4525ZTA
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 3.5 ns
Forward Transconductance - Min: 0.3 S
Id - Continuous Drain Current: 240 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-89-3
Pd - Power Dissipation: 1.2 W
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET Small Signal
Qg - Gate Charge: 2.6 nC
Rds On - Drain-Source Resistance: 8.5 Ohms
Rise Time: 1.7 ns
Series: ZVN4525
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: FET
Typical Turn-Off Delay Time: 11.4 ns
Typical Turn-On Delay Time: 1.25 ns
Vds - Drain-Source Breakdown Voltage: 250 V
Vgs - Gate-Source Voltage: -40 V, +40 V
Vgs th - Gate-Source Threshold Voltage: 800 mV
Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 240 mA
Maximum Drain Source Resistance 9.5 Ω
Maximum Drain Source Voltage 250 V
Maximum Gate Source Voltage -40 V, +40 V
Maximum Gate Threshold Voltage 1.8V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 1.2 W
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-89
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 2.6 nC @ 10 V
Width 2.6mm
Вес, г 3

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 437 КБ
Datasheet ZVN4525ZTA
pdf, 661 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов