HEL-705-U-1-12-C1

31 860 руб.
от 10 шт.23 130 руб.
от 25 шт.22 360 руб.
от 100 шт.21 581.24 руб.
Добавить в корзину 1 шт. на сумму 31 860 руб.
Номенклатурный номер: 8008660103

Описание

Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: +/-0.1%
Brand: Honeywell
Description/Function: Resistance Temperature Detector
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Honeywell
Mounting Style: Wire Leads
Operating Supply Current: 1 mA
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Series: HEL-700
Subcategory: Sensors
Technology: RTD
Temperature Range: -70 C to+260 C
Вес, г 1.527

Техническая документация

Datasheet
pdf, 821 КБ