09 66 462 7811, Разъем D Sub, DB37, Standard, Штекер, Серия Snap In, Ground Contact, 37 контакт(-ов), DC, Пайка
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 8-10 недель
3 800 руб.
Добавить в корзину 1 шт.
на сумму 3 800 руб.
Альтернативные предложения1
Описание
Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.
Технические параметры
Boardlocks: | With Boardlocks |
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Contact Type: | Stamped/Formed |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | C37 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 37 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Polybutylene Terephthalate(PBT) |
Shell Plating: | Steel |
Shell Size: | 4(C) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Type: | Plug |
Вес, г | 19.7 |
Техническая документация
Datasheet 09 66 462 7811
pdf, 58 КБ
Чертеж
pdf, 58 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.