MC14094BDG, Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube

PartNumber: MC14094BDG
Ном. номер: 8000040048
Производитель: ON Semiconductor
Фото 1/4 MC14094BDG, Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/4 MC14094BDG, Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC TubeФото 3/4 MC14094BDG, Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC TubeФото 4/4 MC14094BDG, Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
10.40 руб.
Доступно на заказ 8304 шт.
Отгрузка со склада в г.Москва
3-4 недели
от 2208 шт. — 10.30 руб.
от 4416 шт. — 10 руб.
Мин. кол-во для заказа 576 шт.
Кратность заказа 48 шт.
Цена Наличие Срок Кратность Минимум Количество
10 руб. 468 шт. Со склада 1 шт. 1 шт.
от 15 шт. — 8 руб.
от 150 шт. — 7 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The MC14094BDG is a 8-stage Shift Register with a data latch for each stage and a 3-state output from each latch. Data is shifted on the positive clock transition and is shifted from the seventh stage to two serial outputs. The QS output data is for use in high-speed cascaded systems. The QS output data is shifted on the following negative clock transition for use in low-speed cascaded systems. Data from each stage of the shift register is latched on the negative transition of the strobe input. Data propagates through the latch while strobe is high. Outputs of the eight data latches are controlled by 3-state buffers which are placed in the high-impedance state by a logic low on output enable. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range. This device contains protection circuitry to guard against damage due to high static voltages or electric fields.

• Input diode protection
• Data latch
• Dual outputs for data out on both positive and negative clock transitions
• Useful for serial-to-parallel data conversion
• Pin-for-pin Compatible with CD4094B

Технические параметры

EU RoHS
Compliant
Logic Family
4000
Logic Function
Shift Register/Latch
Operation Mode
Serial to Serial/Parallel
Output Type
3-State
Number of Elements per Chip
1
Number of Element Inputs
1
Number of Count Input Enables
0
Number of Element Outputs
10
Fabrication Technology
CMOS
Number of Stages
8
Direction Type
Uni-Directional
Number of Selection Inputs per Element
0
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Terminal Count Output
No
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
840@5V|390@10V|270@15V
Absolute Propagation Delay Time (ns)
840
Propagation Delay Test Condition (pF)
50
Maximum Quiescent Current (mA)
0.02
Parallel Enable Input
No
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
18
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
10(Max)
Package Width (mm)
4(Max)
PCB changed
16
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

Дополнительная информация

Datasheet MC14094BDG

Выберите регион, чтобы увидеть способы получения товара.