STM32F407VGT6TR

PartNumber: STM32F407VGT6TR
Ном. номер: 8000091327
Производитель: ST Microelectronics
830 руб.
6 шт. со склада г.Москва,
срок 5 рабочих дней
от 5 шт. — 580 руб.
Добавить в корзину 1 шт. на сумму 830 руб.

The STM32F407VGT6TR is based on the high-performance ARM®Cortex™-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. This MCU incorporates high-speed embedded memories, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.

• LCD parallel interface, 8080/6800 modes
• Sleep, Stop and Standby modes
• 2×12-bit D/A converters
• 16-stream DMA controller with FIFOs and burst support
• True random number generator
• CRC calculation unit
• I²C, USART, SPI, CAN, and SDIO interfaces
• USB 2.0 full-speed device/host/OTG controller with on-chip PHY

Микросхемы / Микроконтроллеры / Микроконтроллеры STM - 32-битные
Корпус: 100-LQFP (14x14), инфо: IC MCU ARM 1MB FLASH 100LQFP

Дополнительная информация

Datasheet STM32F407VGT6TR

Выберите регион, чтобы увидеть способы получения товара.