T495D107M016ATE125, Cap Tant Solid 100uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.125 Ohm 125C Automoti

PartNumber: T495D107M016ATE125
Ном. номер: 8000099838
Производитель: Kemet Electronics
T495D107M016ATE125, Cap Tant Solid 100uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.125 Ohm 125C Automoti
* Изображения служат только для ознакомления,
см. техническую документацию
38.90 руб.
Доступно на заказ 3500 шт.
Отгрузка со склада в г.Москва
3-4 недели
от 1000 шт. — 38.50 руб.
от 2000 шт. — 37.50 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт. на сумму 19 450 руб.

The T495 series capacitors are low ESR, surge robust MnO2 polarized tantalum chip capacitors. These capacitors are designed for demanding applications that require high surge current and high ripple current capability. T495 capacitors builds upon proven capabilities of industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high inrush currents. These benefits are achieved through a combination of proprietary design, materials and process parameters as well as high stress, low impedance electrical conditioning performed prior to screening.

• 0.1µF to 1000µF capacitance range
• EIA 1206, 1210, 2312, 2917, 2924 case sizes available
• Available in ±10% and ±20% tolerance
• Rated voltage range of 2.5VDC to 50VDC
• Operating temperature range of -55°C to 125°C
• Meets or exceeds EIA standard 535BAAC
• 100% steady state accelerated aging
• Optional gold plated terminations
• MSL 1

Дополнительная информация

Datasheet T495D107M016ATE125

Выберите регион, чтобы увидеть способы получения товара.