AD9200JRSZ, Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP Tube

PartNumber: AD9200JRSZ
Ном. номер: 8000121031
Производитель: Analog Devices
AD9200JRSZ, Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP Tube
* Изображения служат только для ознакомления,
см. техническую документацию
382 руб.
Доступно на заказ 94 шт.
Отгрузка со склада в г.Москва
3-4 недели
от 94 шт. — 379 руб.
Кратность заказа 47 шт.
Добавить в корзину 47 шт. на сумму 17 954 руб.
ADC
Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP Tube

Технические параметры

EU RoHS
Compliant
Converter Type
Video
Architecture
Pipelined
Resolution
10bit
Sampling Rate
20Msps
Digital Interface Type
Parallel
Number of ADCs
1
Voltage Reference
Internal|External
Input Type
Voltage
Polarity of Input Voltage
Unipolar
Input Signal Type
Single-Ended|Differential
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Signal to Noise Ratio
57dB(Typ)
Sample and Hold
Yes
Number of Input Channels
1
Integral Nonlinearity Error
±2LSB
Single-Ended Input
Yes
Voltage Supply Source
Analog and Digital
Input Voltage
2Vp-p
Full Scale Error
3.5%FSR
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
5.5
Digital Supply Support
Yes
Typical Power Dissipation (mW)
80
Maximum Power Dissipation (mW)
100
Differential Nonlinearity
±1LSB
Differential Input
Yes
Mounting
Surface Mount
Package Height (mm)
1.75
Package Length (mm)
10.2
Package Width (mm)
5.3
PCB changed
28
Standard Package Name
SOP
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

Выберите регион, чтобы увидеть способы получения товара.