ADG711BRUZ

PartNumber: ADG711BRUZ
Ном. номер: 8000137316
Производитель: Analog Devices
Фото 1/3 ADG711BRUZ
Фото 2/3 ADG711BRUZФото 3/3 ADG711BRUZ
Доступно на заказ 768 шт. Отгрузка со склада в г.Москва 5 дней.
220 руб. × = 220 руб.
от 50 шт. — 110 руб.
от 100 шт. — 103 руб.

Описание

The ADG711BRUZ is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch designed on an advanced submicron process that provides low power dissipation yet gives high switching speed, low on resistance, low leakage currents and high bandwidth. It is designed to operate from a single 1.8 to 5.5V supply, making them ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. Fast switching times and high bandwidth make the parts suitable for switching USB 1.1 data signals and video signals. The switch conducts equally well in both directions when On.

• Low on-resistance flatness
• Rail-to-rail operation
• TTL/CMOS Compatible
• Low power dissipation
• Fast tON/tOFF
• Break-before-make switching
• >200MHz (-3dB) Bandwidth
• <0.01µW Typical power consumption

LOW VOLTAGE QUAD SPST I.C. (EAR99)

Технические параметры

конфигурация
Quad SPST
размеры
5 x 4.4 x 1.05mm
высота
1.05mm
тип входного сигнала
Single Ended
длина
5mm
максимальная рабочая температура
+85 °C
Максимальная рассеиваемая мощность
430 mW
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
4
Output Signal Type
Single Ended
тип упаковки
TSSOP
Pin Count
16
Power Supply Type
Single
тип переключателя
Analogue
Typical Single Supply Voltage
3 V, 5 V
ширина
4.4mm

Дополнительная информация

Analog SW Quad SPST 5.5V 16-Pin TSSOP
Datasheet ADG711BRUZ