STEVAL-ISA192V1, VIPer0P AC to DC Switching Converter 5VDC/7VDC Output Evaluation Board

PartNumber: STEVAL-ISA192V1
Ном. номер: 8000165122
Производитель: ST Microelectronics
Фото 1/2 STEVAL-ISA192V1, VIPer0P AC to DC Switching Converter 5VDC/7VDC Output Evaluation Board
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 STEVAL-ISA192V1, VIPer0P AC to DC Switching Converter 5VDC/7VDC Output Evaluation Board
6 430 руб.
Доступно на заказ 5 шт.
Отгрузка со склада в г.Москва
3-4 недели
от 4 шт. — 6 373 руб.
Добавить в корзину 1 шт. на сумму 6 430 руб.
Купить в 1 клик

The STEVAL-ISA192V1 from STMicroelectronics is a 7W dual output flyback converter with standby managed by capacitive touch using VIPer0P and STM32L. This offline converter key feature is zero power mode (ZPM), an idle state during which the device is totally shut down. The IC enters ZPM by pulling OFF pin to SGND for more than 10ms and exits ZPM (resuming normal switching) by pulling ON pin to SGND for more than 20µs. To achieve extremely low input power consumption, the IC is biased through a diode coming from +7V which maintains VCC voltage high enough (> 4.5V) to prevent internal HV current source activation. The board is equipped with STM32L0 microcontroller which detects tactile push buttons and capacitive touch interface. The STM32L0 core manages VIPer0P to achieve minimum power consumption in ZPM while supplying microcontroller and user interface (capacitive touch, push button) and still maintaining overall efficiency quite high in standard operation mode.

• Smart standby architecture by ZPM for capacitive touch sensing in consumer electronics applications
• Enhanced system reliability by VIPer0P 800V avalanche rugged technology and its embedded protection
• Minimized system input power consumption less than 30mW at 230VAC in ZPM
• IEC55022 class B conducted EMI compliant even with reduced EMI filter by frequency jittering
• IEC61000-4-2 (ESD), IEC61000-4-4 (EFT) and IEC61000-4-5 (surge) compliant
• Non-isolated flyback topology, 85VAC to 265VAC input voltage range
• Dual output (+7V, 400mA/-5V, 800mA) and 60KHz fixed frequency operation
• Push button, capacitive touch interface for ZPM, built-in soft start to improve system reliability
• Input power consumption in ZPM (< 10mW at 85VAC, < 30mW at 230VAC, < 40mW at 265VAC)
• 60°C maximum ambient operating temperature, 74mm x 45mm SMPS board dimensions

Технические параметры

Производитель
STMicroelectronics
Power Management Function
Преобразователь обратного хода
Featured Device
VIPer0P
Kit Classification
Отладочный модуль, Графический модуль ЖКД

Дополнительная информация

Datasheet STEVAL-ISA192V1

Выберите регион, чтобы увидеть способы получения товара.