CS12862 STRADA-IP-2X6-DWC

PartNumber: CS12862_STRADA-IP-2X6-DWC
Ном. номер: 8000214593
Производитель: Ledil
CS12862 STRADA-IP-2X6-DWC
Доступно на заказ 4954 шт. Отгрузка со склада в г.Москва 1-2 недели.
550 руб. × = 550 руб.
от 10 шт. — 350 руб.
от 20 шт. — 289.02 руб.

Описание

LEDil STRADA LED Lens Modules
STRADA LED lens modules, from LEDil, have STRADA lenses arranged in arrays. Providing even spacing and simplicity of assembly and sealing for fixtures, STRADA modules are more cost effective than single lenses. Available in 2x2, 6x1 and 2x6 configurations, STRADA modules are ideal for streetlighting applications.
STRADA LED lens modules are designed for use with LEDs from Cree, Nichia, Seoul, Osram and Philips Lumileds however due to the rapidly changing nature of LED products; customers are advised to consult the latest manufacturer's data for compatible LED light sources for each optic.

Lens material: optical grade PMMA
Asymmetric emission patterns

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED used.

Secondary LED Optics, LEDiL - for Multiple LEDs

Cветодиодная оптика
Примечание: !

Технические параметры

размеры
173 x 71.4 x 7.92mm
для использования с
Cree XB-D, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON H50-2, Lumileds LUXEON R, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON TX, OSRAM OSLON Square, Samsung LH351Z, Toshiba TL1L2, Toshiba TL1L3, Toshiba TL1L4
высота
7.92mm
содержание комплекта
Lens
длина
173mm
последовательный
Strada-IP
ширина
71.4mm
Affixing Method
Pin, Screw
Emission Pattern
Street Lighting
Number of LEDs Per Lens
12
Clear or Diffused
Clear

Дополнительная информация

LEDil Strada-IP Series LED Lens array for use with Cree XP-G LEDs Datasheet
LEDil Strada-IP Series LED Lens array for use with Cree XT-E LEDs Datasheet
LEDil Strada-IP Series LED Lens array for use with Osram Oslon Square PC LEDs Datasheet
LEDil Strada-IP Series LED Lens array for use with Philips Lumileds LUXEON R LEDs Datasheet
LEDil Strada-IP Series LED Lens array for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
STRADA Lens Guide