XHBAWT-00-0000-00000HWE7, LED Uni-Color White 2-Pin SMD T/R

PartNumber: XHBAWT-00-0000-00000HWE7
Ном. номер: 8000245597
Производитель: Cree
Фото 1/2 XHBAWT-00-0000-00000HWE7, LED Uni-Color White 2-Pin SMD T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 XHBAWT-00-0000-00000HWE7, LED Uni-Color White 2-Pin SMD T/R
18.80 руб.
Доступно на заказ 1000 шт.
Отгрузка со склада в г.Москва
3-4 недели
Кратность заказа 1000 шт.
Цена Наличие Срок Кратность Минимум Количество
25.80 руб. 2000 шт. 3-4 недели 1 шт. 10 шт.
от 25 шт. — 25.60 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
Cree XLamp XH-B Series LEDs
The XLamp XH-B LED series from Cree are mid-power, ceramic light emitting diodes (LEDs) with high performance, high efficacy and reliability. This combination of qualities is not available in alternative mid-power plastic LED packages. The XH-B devices are also able to deliver the long L70 lifetime, equivalent to that of Cree's other high power LEDs, allowing lighting manufacturers to create energy efficient, longer-life LED lighting solutions. The XH range of LEDs is optimized for fluorescent replacement lighting applications, such as troffers and panel lights, where high efficacy, long lifetime and smooth appearance are critical.

Технические параметры

EU RoHS
Compliant
Type
Uni-Color
Product Category
Chip LED
Mounting Orientation
Top Mount
Color
White
High Brightness
Yes
Luminous Flux
41lm(Min)
Viewing Angle (°)
130
Lens Shape Type
Square
Maximum Operating Temperature (°C)
150
Number of LEDs
1
High Power
Yes
Test Current (mA)
125
Color Temperature
3700K(Max)
Maximum Forward Current (mA)
125
Maximum Forward Voltage per Color (V)
3.6
Reverse Voltage (V)
-5
Packaging
Tape and Reel
Minimum Color Temperature
2600K
Maximum Color Temperature
3700K
Color Rending Index
80
Temperature Coefficient of Voltage (mV/°C)
-2
Thermal Resistance
45°C/W
Chromaticity Bins
6A1.6A2.6A3.6A4.6B1.6B2.6B3.6B4.6C1.6C2.6C3.6C4.6D1.6D2.6D3.6D4
Product_Binning_Labeling_URL
http: //download.siliconexpert.com/pdfs/2014/9/1/10/32/9/411/cree_/manual/41bl20xh.pdf
Tradename
Xlamp®
Supplier Color
White
Mounting
Surface Mount
Package Height (mm)
1.34
Package Length (mm)
3
Package Width (mm)
3
PCB changed
2
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
2

Выберите регион, чтобы увидеть способы получения товара.