C13749_HB-2X2-O, Square Optical Lens Clear PMMA Glue/Pin/Screw Box

PartNumber: C13749_HB-2X2-O
Ном. номер: 8000246299
Производитель: Ledil
C13749_HB-2X2-O, Square Optical Lens Clear PMMA Glue/Pin/Screw Box
* Изображения служат только для ознакомления,
см. техническую документацию
95.90 руб.
Доступно на заказ 6400 шт.
Отгрузка со склада в г.Москва
3-4 недели
от 320 шт. — 95 руб.
от 640 шт. — 92.40 руб.
Кратность заказа 160 шт.
Цена Наличие Срок Кратность Минимум Количество
220 руб. 1229 шт. 5 дней 1 шт. 2 шт.
от 17 шт. — 130 руб.
от 33 шт. — 118 руб.
200 руб. 1 шт. 1-2 недели 1 шт. 1 шт.
Добавить в корзину 0 шт. на сумму 0 руб.
LEDiL High Bay Series LED Lenses
The High Bay series from LEDiL, are a family of LED lenses designed for use in warehouses and other commercial or industrial buildings. These single and multi-lens arrays are designed for use with between one and twelve LEDs. They come in a variety of configurations including 2x2, 2x6, 5x1 and 1x1.
They have a clear lens and offer a range of beam types from a spot to extra wide angle, including an oval beam option. High Bay lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the High Bay lenses offer a high UV and temperature resistance. They fasten into place using positioning pins glue and screws.
High Bay lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

Технические параметры

Прозрачный или диффузионный
Прозрачный
Метод крепления
Клей, контакт, винт
Размеры
50 x 50 x 10.6мм
Производитель
Ledil
Длина
50мм
Количество светодиодов на линзу
4
Высота
10.6мм
Ширина
50мм
Эмиссионная картина
Квадрат
Серия
High Bay

Выберите регион, чтобы увидеть способы получения товара.