AD8668ARZ, Op Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC N Tube

PartNumber: AD8668ARZ
Ном. номер: 8000260681
Производитель: Analog Devices
Фото 1/3 AD8668ARZ, Op Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC N Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 AD8668ARZ, Op Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC N TubeФото 3/3 AD8668ARZ, Op Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC N Tube
239 руб.
Доступно на заказ 168 шт.
Отгрузка со склада в г.Москва
3-4 недели
от 112 шт. — 237 руб.
Кратность заказа 56 шт.
Цена Наличие Срок Кратность Минимум Количество
520 руб. 264 шт. 2-3 недели 1 шт. 1 шт.
от 10 шт. — 415 руб.
от 25 шт. — 373 руб.
397 руб. 219 шт. 3-4 недели 1 шт. 1 шт.
от 56 шт. — 320 руб.
от 112 шт. — 308 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The AD8668ARZ is a quad Operational Amplifier with rail-to-rail output. The single supply amplifier has low noise performance featuring an extended operating range with supply voltages up to 16V. It also feature low input bias currents, wide signal bandwidth, low input voltage and current noise. The combination of low offsets, very low input bias currents and wide supply range make this amplifier. Systems using high impedance sensors, such as photo diodes, benefit from the combination of low input bias current, low noise, low offset and bandwidth. The wide operating voltage range matches high-performance ADCs and DACs. Audio applications and medical monitoring equipment can take advantage of the high input impedance, low voltage and current noise, wide bandwidth and the lack of popcorn noise found in many other low input bias current amplifier.

• Unity-gain stable
• 2.5mV Maximum offset voltage
• 1pA Maximum low input bias current
• 8nV/√Hz at 10kHz Low noise

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Low Noise Amplifier
Type
General Purpose Amplifier
Number of Channels per Chip
4
Technology
JFET
Rail to Rail
Rail to Rail Output
Typical Gain Bandwidth Product (MHz)
4
Maximum Input Offset Voltage (mV)
3@5V
Maximum Input Offset Current (uA)
0.0000005@5V
Maximum Input Bias Current (uA)
0.000001@5V
Minimum Operating Temperature (°C)
-40
Minimum CMRR Range (dB)
80 to 85
Maximum Operating Temperature (°C)
125
Minimum PSRR (dB)
98
Packaging
Tube
Typical Input Noise Voltage Density (nV/rtHz)
10@5V
Maximum Single Supply Voltage (V)
16
Maximum Dual Supply Voltage (V)
±8
Typical Slew Rate (V/us)
3.5@5V
Shut Down Support
No
Maximum Supply Voltage Range (V)
16 to 17
Maximum Supply Current (mA)
5.6@5V
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
9|12|15
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5
Maximum Operating Supply Voltage (V)
±8|16
Minimum CMRR (dB)
84
Typical Voltage Gain (dB)
103.23
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
8.75(Max)
Package Width (mm)
4(Max)
PCB changed
14
Standard Package Name
SOP
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

Дополнительная информация

Datasheet AD8668ARZ

Выберите регион, чтобы увидеть способы получения товара.