ECA1CM331, Cap Aluminum Lytic 330uF 16V 20% Radial 2000h 85C Automotive Bulk

PartNumber: ECA1CM331
Ном. номер: 8000260712
Производитель: Panasonic
6.40 руб.
2000 шт. со склада г.Москва,
срок 3-4 недели
Мин. кол-во для заказа 1000 шт.
Кратность заказа 200 шт.
Добавить в корзину 1000 шт. на сумму 6 400 руб.

The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

• Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
• Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
• Automotive grade AEC-Q200 compliant
• Tolerance of ±20%
• Endurance of 2000h at 85°C
• Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
• High reliability

Дополнительная информация

Datasheet ECA1CM331

Выберите регион, чтобы увидеть способы получения товара.