NE5532AD8G, Op Amp Dual GP ±20V Automotive 8-Pin SOIC N Tube

PartNumber: NE5532AD8G
Ном. номер: 8000268347
Производитель: ON Semiconductor
Фото 1/2 NE5532AD8G, Op Amp Dual GP ±20V Automotive 8-Pin SOIC N Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 NE5532AD8G, Op Amp Dual GP ±20V Automotive 8-Pin SOIC N Tube
56.10 руб.
Доступно на заказ 588 шт.
Отгрузка со склада в г.Москва
3-4 недели
от 490 шт. — 55.60 руб.
Мин. кол-во для заказа 196 шт.
Кратность заказа 98 шт.
Цена Наличие Срок Кратность Минимум Количество
130 руб. 416 шт. 2-3 недели 1 шт. 1 шт.
от 25 шт. — 115 руб.
от 50 шт. — 101 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
NE5532, SA5532, SE5532 Internally Compensated Op Amps, ON Semiconductor
The ON Semiconductor NE5532/SE5532 are dual high-performance low noise Op Amps.

These Operational Amplifiers are suitable for high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifier applications. They are internally compensated for gains equal to one. If low noise is of prime importance in your design, "A" suffix versions are recommended as they have guaranteed noise voltage specifications.

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Low Noise Amplifier
Type
General Purpose Amplifier
Number of Channels per Chip
2
Technology
Bipolar
Rail to Rail
No
Typical Gain Bandwidth Product (MHz)
10
Maximum Input Offset Voltage (mV)
4@±15V
Maximum Input Offset Current (uA)
0.15@±15V
Maximum Input Bias Current (uA)
0.8@±15V
Minimum Operating Temperature (°C)
0
Minimum CMRR Range (dB)
70 to 71
Maximum Operating Temperature (°C)
70
Minimum PSRR (dB)
100(Typ)
Packaging
Tube
Typical Input Noise Voltage Density (nV/rtHz)
8@±15V
Typical Noninverting Input Current Noise Density (pA/rtHz)
2.7@±15V
Maximum Dual Supply Voltage (V)
±20
Typical Slew Rate (V/us)
9@±15V
Shut Down Support
No
Maximum Supply Voltage Range (V)
37 to 44
Maximum Supply Current (mA)
16@±15V
Maximum Power Dissipation (mW)
780
Minimum Dual Supply Voltage (V)
±3
Typical Dual Supply Voltage (V)
±5|±9|±12|±15|±18
Maximum Operating Supply Voltage (V)
±20
Minimum CMRR (dB)
70
Typical Voltage Gain (dB)
100
Power Supply Type
Dual
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
5(Max)
Package Width (mm)
4(Max)
PCB changed
8
Standard Package Name
SOP
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

Выберите регион, чтобы увидеть способы получения товара.