Ящик для инструментов STANLEY Mobile WorkCenter 1-70-326 3 в 1

Ном. номер: 8000294710
PartNumber: 1-70-326
Производитель: Stanley Tools
Ящик для инструментов STANLEY Mobile WorkCenter 1-70-326 3 в 1
* Изображения служат только для ознакомления,
см. техническую документацию
6 770 руб.
4 шт. со склада г.Москва,
срок 7 рабочих дней
Добавить в корзину 1 шт. на сумму 6 770 руб.
Купить в 1 клик
Ящики и кейсы

Длинна: 42
Ширина: 33
Высота: 63

Stanley Mobile Work Centre Tool Boxes
Introducing the Stanley Mobile Work Centre Tool Boxes, the ideal tool organiser for power tools, hand tools and accessories. There are 2 versions available 2 in 1 and 3 in 1, each supplied with wheels and telescopic handles. Constructed from structural foam plastic for added durability and enhanced longevity.

Stanley Mobile Work Centre 3 in 1

The 3-in-1 mobile work centre is a detachable tool box unit consisting of a bottom bin with sturdy 7-inch wheels, a mid-section for small parts, and a top box unit with extra room for small part storage.

The extra-large capacity is perfect for storing large bulky materials and equipment while the detachable mid-section is used to organise smaller parts and accessories. The toolbox also has an ergonomic soft handle, sturdy metal latches and a padlock eye for added security.

Stanley Mobile Work Centre 2 in1

The 2-in-1 mobile work centre is a detachable tool box unit consisting of a bottom bin with sturdy 7-inch wheels and a top box unit with room for small part storage. The top tool box comes with a retractable handle to allow easy handling and manoeuvrability. Large metal latches secure the toolboxes together and make them easy to connect or disconnect.

Технические параметры

Wheels
2 Wheels
Weight
4kg
Width
284mm
Length
475mm
Brand
Stanley
Box Type
Mobile Work Station
Range
3in1
Dimensions
475 x 284 x 630mm
Lock Type
Padlock
Material
Plastic
Height
630mm
Tray Type
Removable
Colour
Black, Yellow
Number of Drawers
2
Вес, кг
4.7

Выберите регион, чтобы увидеть способы получения товара.