CA12064_EMILY-M, Round Optical Lens Clear PMMA Pin/Tape Box

PartNumber: CA12064_EMILY-M
Ном. номер: 8000301062
Производитель: Ledil
CA12064_EMILY-M, Round Optical Lens Clear PMMA Pin/Tape Box
* Изображения служат только для ознакомления,
см. техническую документацию
70 руб.
Доступно на заказ 780 шт.
Отгрузка со склада в г.Москва
3-4 недели
от 390 шт. — 69.40 руб.
от 780 шт. — 67.50 руб.
Кратность заказа 130 шт.
Добавить в корзину 130 шт. на сумму 9 100 руб.
LEDiL EMILY Series LED Lenses
The EMILY series from LEDil, are a family of round LED lenses with 26 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EMILY lens assemblies direct the light from an LED light source through the lens to achieve the desired beam emission type.
Made using an optical grade PMMA, the EMILY lenses offer a high UV and temperature resistance. The lenses have positioning pins for location and they fasten in place with automotive grade PU foam adhesive tape.
EMILY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

Технические параметры

Метод крепления
Контакт, лента
Прозрачный или диффузионный
Прозрачный
Размеры
26 (Dia.) x 15мм
Производитель
Ledil
Диаметр
26mm
Количество светодиодов на линзу
1
Высота
15мм
Угол обзора
17 → 19 °
Для использования с
Cree XM-L, Cree XM-L2, Cree XP-E2, Cree XP-G2, Cree XP-L, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON Rebel ES, Nichia NS9x383, Samsung LH351B, Samsung LH351Z
Эмиссионная картина
Средний
Серия
Emily
Форма линзы
Круглый
Содержимое комплекта
Линза, оправа

Выберите регион, чтобы увидеть способы получения товара.