Мой регион: Россия

LM2675MX-5.0/NOPB, регулятор 5В1A SO8

Ном. номер: 8000914924
PartNumber: LM2675MX-5.0/NOPB
Производитель: Texas Instruments
Фото 1/2 LM2675MX-5.0/NOPB, регулятор 5В1A SO8
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 LM2675MX-5.0/NOPB, регулятор 5В1A SO8
330 руб.
8 шт. со склада г.Москва,
срок 3 рабочих дня
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
250 руб. 4 дня, 2024 шт. 1 шт. 3 шт.
от 12 шт. — 160 руб.
от 23 шт. — 144 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The LM2675MX-5.0/NOPB is a Step-down Voltage Regulator built with a LMDMOS process. It provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load current with excellent line and load regulation. It requires a minimum number of external components, these regulators are simple to use and include patented internal frequency compensation (Patent Nos. 5.382.918 and 5.514.947) and a fixed frequency oscillator. The LM2675 series operates at a switching frequency of 260kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its very high efficiency (>90%), the copper traces on the printed circuit board are the only heat sinking needed. Other features include a guaranteed ±1.5% tolerance on output voltage within specified input voltages and output load conditions and ±10% on the oscillator frequency. External shutdown is included, featuring typically 50µA stand-by curren

• Efficiency up to 96%
• Simple and easy to design with
• Requires only 5 external components
• Uses readily available standard inductors
• Guaranteed 1A output load current
• TTL Shutdown capability, low power standby mode
• Thermal shutdown and current limit protection
• ±1.5% Maximum output voltage tolerance over line and load conditions
• 0.25R DMOS Output switch
• Green product and no Sb/Br

Микросхемы импортные разные

Выберите регион, чтобы увидеть способы получения товара.