Вилка 734-140

Ном. номер: 8000938425
PartNumber: 734-140
Производитель: Wago
Вилка 734-140
* Изображения служат только для ознакомления,
см. техническую документацию
206 руб.
77 шт. со склада г.Москва,
срок 3 рабочих дня
Добавить в корзину 1 шт. на сумму 206 руб.

The 734-140 from Wago is a light gray colour, 10-pole male header for PCBs with 3.5mm (0.138inch) pin spacing and 0.6mm x 0.6mm press-in pins. It is 100% protected against mismating with closed ends, only mating halves with the same pole number can be connected together. The connector has tin plated copper alloy contacts and polyamide 66 (PA 66) insulation. It has 1.92g weight and 37.4mm (1.472inch) x 13.2mm (0.52inch) x 8.5mm (0.335inch) dimension (W x H x D). Coding options are available. The connector has ABS, CCA, CSA, KEMA and UR E45171 (Underwriters Laboratories Inc) approvals.

• Press-in pin dimension is 0.6mm x 1.2mm
• Press-in technology, vertical PCB mounting
• Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
• Robust housing, shock and vibration resistant
• Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
• Rated voltage of 160V (III/2), 320V (II /2) and rated current of 8A
• Limit temperature range from -40°C to 85°C

Дополнительная информация

Datasheet 734-140

Выберите регион, чтобы увидеть способы получения товара.