AD9245BCPZ-40
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 480 руб.
от 10 шт. —
9 210 руб.
Добавить в корзину 1 шт.
на сумму 10 480 руб.
Описание
14-битный аналого-цифровой преобразователь 1 вход 1 конвейерный 32-LFCSP-WQ (5x5)
Технические параметры
Architecture | Pipelined |
Base Product Number | AD9245 -> |
Configuration | S/H-ADC |
Data Interface | Parallel |
ECCN | 3A991C3 |
HTSUS | 8542.39.0001 |
Input Type | Differential, Single Ended |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 14 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 32-WFQFN Exposed Pad, CSP |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 40M |
Supplier Device Package | 32-LFCSP-WQ (5x5) |
Voltage - Supply, Analog | 2.7V ~ 3.6V |
Voltage - Supply, Digital | 2.25V ~ 3.6V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | No |
ECCN (US) | 3A991c.3. |
EU RoHS | Compliant |
Full Scale Error | ±3.25%FSR |
Input Signal Type | Single-Ended|Differential |
Input Voltage | 1Vp-p/2Vp-p |
Integral Nonlinearity Error | ±3.4LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 414 |
Maximum Single Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
No Missing Codes (bit) | 14 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 14bit |
Sample and Hold | Yes |
Sampling Rate | 40Msps |
Signal to Noise Ratio | 73.5dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Typical Single Supply Voltage (V) | 3 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем