MAX809SQ463T1G

Фото 1/2 MAX809SQ463T1G
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 3000 шт.51 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8015595848

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Package Width 1.24
Package Length 2.1
Lead Shape Gull-wing
PCB changed 3
Package Height 0.85
Mounting Surface Mount
Number of Supervisors 1
Maximum Reset Active Time (ms) 460
Output Driver Active Low/Push-Pull
Process Technology CMOS
Minimum Reset Threshold Voltage (V) 4.56
Typical Reset Threshold Voltage (V) 4.63
Maximum Reset Threshold Voltage (V) 4.7
Monitored Voltage (V) 1.2 to 4.9
Minimum Operating Supply Voltage (V) 1
Maximum Operating Supply Voltage (V) 5.5
Maximum Supply Current (uA) 0.8(Typ)
Power Fail Detection No
Watchdog Timer No
Manual Reset No
Chip Enable Signals No
Battery Backup Switching No
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Packaging Tape and Reel
Type Voltage Supervisory
Pin Count 3
Supplier Package SC-70
Standard Package Name SOT-323